LSP05240LLPM

Littelfuse
576-LSP05240LLPM
LSP05240LLPM

Mfr.:

Description:
LED Protection Devices 240V 5kA IP66 Parallel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 80   Multiples: 8
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,166.61 ₹93,328.80

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LSP05
IP66
Module
Bulk
Brand: Littelfuse
Circuit Type: Parallel with Monitor Indication
Height: 30 mm
Length: 64 mm
Mounting Style: Chassis Mount
Product: LED Protection Modules
Product Type: LED Protectors
Factory Pack Quantity: 8
Subcategory: LED Protectors
Tradename: LSP
Width: 48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05 Surge Protection Modules

Littelfuse LSP05 Surge Protection Modules provide 10kA of surge arresting capability for transient overvoltage protection in outdoor and commercial LED environments.  It is constructed with Littelfuse thermally protected varistor technology to provide a built-in thermal disconnect function. The thermal protection offers additional protection to prevent catastrophic failure and fire hazard even under the extreme circumstances of varistor end-of-life or sustaining overvoltage conditions. 

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.