LSP05G240PX3333

Littelfuse
576-LSP05G240PX3333
LSP05G240PX3333

Mfr.:

Description:
LED Protection Devices 240V 5kA Parallel Connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹924.45 ₹924.45
₹840.90 ₹8,409.00
₹798.68 ₹23,960.40
₹741.18 ₹77,823.90
₹710.63 ₹1,81,210.65
₹688.17 ₹3,50,966.70
₹686.38 ₹6,89,811.90
2,505 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
RoHS:  
LSP05G
Module
Bulk
Brand: Littelfuse
Circuit Type: Parallel
Height: 26 mm
Length: 46.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Mounting Style: Chassis Mount
Product: LED Protection Modules
Product Type: LED Protectors
Factory Pack Quantity: 15
Subcategory: LED Protectors
Tradename: LSP
Type: LED Lighting Surge Protection Module
Width: 28.6 mm
Unit Weight: 74.851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

LSP05GX Surge Protection Devices

Littelfuse LSP05GX Surge Protection Devices provide a maximum discharge current of 10kA, 8/20µs, and are specially designed for outdoor and commercial LED lighting fixtures for transient overvoltage protection. These thermal self-protection devices are developed with Littelfuse's thermally protected varistor technology. The built-in thermal disconnect function delivers additional protection to prevent catastrophic failure and fire hazard, even under extreme circumstances of varistor end-of-life or sustained overvoltage conditions. The series also provides high line-to-earth/ground resistance, facilitating faster production line testing. Littelfuse LSP05GX Surge Protective Devices facilitates compliance to IEEE C62.41.2 Location Category C Low Exposure.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.