LVM2P-015R10431

Littelfuse
650-LVM2P-015R10431
LVM2P-015R10431

Mfr.:

Description:
Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,054

Stock:
2,054
Can Dispatch Immediately
On Order:
1,250
Expected 22-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70
₹134.18 ₹1,341.80
₹123.00 ₹3,075.00
₹109.95 ₹10,995.00
₹102.50 ₹25,625.00
₹98.77 ₹49,385.00
₹95.98 ₹95,980.00
₹93.18 ₹2,32,950.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
LVM2P
MOVs
PCB Mount
Radial
240 VAC
430 VDC
430 V
710 V
12 mm
1 kA
Bulk
Brand: Littelfuse
Lead Spacing: 5.1 mm
Length: 17 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Tradename: 2Pro
Type: Overcurrent/Overvoltage Protection Device
Width: 7.4 mm
Part # Aliases: RF1261-000 RF1132-000 RF4130-000
Unit Weight: 1.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533210000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2Pro PTC Resettable Fuses

Littelfuse 2Pro PTC Resettable Fuses are integrated overcurrent/overvoltage protection devices. The RoHS-compliant component incorporates PolySwitch PPTC (Polymeric Positive Temperature Coefficient) and metal oxide varistor technology in a single device to reduce board space requirements and component count. The 2Pro circuit protection devices help manufacturers comply with global safety standards, including UL 60950, TIA-968-A, IEC 60950, and ITU-T K.20/K.21. The UL 497A listed protector also helps provide ESD protection. Designed to provide resettable circuit protection devices in cost-sensitive PSTN (Public Switched Telephone Network) and VoIP (Voice over Internet Protocol) telephony equipment, 2Pro PTC Resettable Fuses are commonly used in cordless telephones, VoIP gateways, fax machines, data modems, set-top boxes, security systems, MDF modules, analog and ISDN linecards.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.