LVSP0010TX2

Littelfuse
576-LVSP0010TX2
LVSP0010TX2

Mfr.:

Description:
Industrial & Electrical Fuses 600V 10kA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,362.11 ₹2,362.11
₹2,041.57 ₹10,207.85
₹1,870.12 ₹18,701.20
₹1,622.26 ₹81,113.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:
LVSP
Specialty Fuses
10 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Bulk
2.535 mOhms
Brand: Littelfuse
Diameter: 0.41 in
Length: 1.5 in
Product Type: Surge Suppression Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.