LVSP0020TXR

Littelfuse
576-LVSP0020TXR
LVSP0020TXR

Mfr.:

Description:
Industrial & Electrical Fuses 600V 20kA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,605.31 ₹2,605.31
₹2,252.16 ₹11,260.80
₹1,939.08 ₹19,390.80
₹1,710.78 ₹8,55,390.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
LVSP
Specialty Fuses
20 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Blade Fuses
Through Hole
Radial Blade Bend
Without Indicator
Bulk
1.213 mOhms
Brand: Littelfuse
Diameter: 0.41 in
Length: 1.5 in
Product Type: Surge Suppression Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Surge Suppression Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8535100090
USHTS:
8536100040
TARIC:
8536101090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.