M-754

Littelfuse
576-M-754
M-754

Mfr.:

Description:
Disconnect Switches SW BAT SELECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,909.51 ₹10,909.51
12 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Knob Type Selector
1 Pole
Panel Mount
Screw
310 A
36 VDC
Actuator Style: Knob
Brand: Littelfuse
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 6
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.