MHP-TAC6-12-82

Littelfuse
650-MHP-TAC6-12-82
MHP-TAC6-12-82

Mfr.:

Description:
Thermal Cut-offs 12V 6A 82C +/-5C MINI-TCO Non Dimple Preferred Part # MHP-TAC6-12-82N

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermal Cut-offs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 A
+ 82 C
+/- 5 C
+ 82 C
2 V
15 mOhms
6 A
40 A
150 mA
4.85 mm
2.9 mm
0.85 mm
UL, cUL
MHP-TAC
Bulk
Brand: Littelfuse
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Part # Aliases: RF4754-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets.