MM254R1K

Littelfuse
576-MM254R1K
MM254R1K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 250K OHM 10% MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
MM
4140 K
250 kOhms
10 %
PCB Mount
SMD/SMT
- 55 C
+ 220 C
MicroMELF-2
0.053 in
0.075 in
Bulk
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Temperature Coefficient: - 4.68 % / C
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Thermistors

Littelfuse Surface Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. The Littelfuse Surface Mount Thermistors portfolio includes surface mount end-banded chip thermistors, leadless top/bottom terminated chip thermistors, inrush current limiters (power thermistors), and more.