MVSR-20E-32-38

Littelfuse
576-MVSR-20E-32-38
MVSR-20E-32-38

Mfr.:

Description:
Magnetic/Reed Switches SPST-NO, AMPERE TURNS RANGE 32-38

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnetic
SPST
32 AT to 38 AT
265 VAC
PCB Mount
Axial
Bulk
Brand: Littelfuse
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: Reed Switches
Series: MVSR-20E
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating DC: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MVSR-20E Reed Switches

Littelfuse MVSR-20E Reed Switches are miniature, single-pole single-throw, normally open (SPST-NO) switches capable of high voltage switching up to 1000VDC at 1mA. The reed switches feature a 19.69mm x 2.66mm glass construction with tin-plated Ni-Fe wire leads. The MVSR-20E series provides hermetically sealed switch contacts, a 2000VDC minimum voltage breakdown rating, and an extended 17AT to 38AT sensitivity range. The reed switches are RoHS compliant and require zero operating power. The Littelfuse MVSR-20E Reed Switches are ideal for high-voltage breakdown applications, including reed relays, security, limit switching, telecom line switching, and industrial equipment.