P1501DF-1E

Littelfuse
576-P1501DF-1E
P1501DF-1E

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD "FVSP, 140V, 30A SOIC, 8L, RoHS"
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
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹69.89 ₹6,98,900.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
140 V
150 mA
2.2 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Brand: Littelfuse
Product Type: TSPDs
Series: PxxxxDF-1E
Factory Pack Quantity: 2500
Tradename: SIDACtor
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
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

P-1DF-1E SLIC SIDACtor Protection Thyristors

Littelfuse P-1DF-1E Fixed Voltage Single Port Thyristors are SIDACtor® devices designed to protect sensitive SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The components provide single-port protection using a fixed voltage switching device for negative surges. Positive surges are routed through internal diodes to a ground reference. The MS-012 packaged thyristors are pin-to-pin compatible with the industry standard programmable SO-8 SLIC protectors. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-1DF-1E Thyristors are RoHS compliant and lead-free.