PDM71008ZXM

Littelfuse
576-PDM71008ZXM
PDM71008ZXM

Mfr.:

Description:
Fuse Holder HWB60AL WVENT TLATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,469.84 ₹4,469.84
₹3,864.17 ₹19,320.85
₹3,568.79 ₹35,687.90
₹3,078.67 ₹1,53,933.50
₹2,933.31 ₹2,93,331.00
₹2,808.45 ₹7,02,112.50
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB60-AL
Fuse Modules
MINI
Power Distribution
Chassis Mount
250 A
Crimp
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: HWB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HWB60-AL Hard-Wired Boxes

Littelfuse HWB60-AL Hard-Wired Boxes are an ideal fit for accessory circuits and overflow circuits from the main Power Distribution Module (PDM) and for smaller vehicles. The units can be used as the main vehicle module. Littelfuse HWB60-AL Hard-Wired Boxes feature durable construction and an IP67/IP69K rating. End users can customize circuitry utilizing direct wire-to-component connections. 

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.