PLED6UQ12

Littelfuse
576-PLED6UQ12
PLED6UQ12

Mfr.:

Description:
LED Protection Devices Uni 6V 3X3 2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,830

Stock:
4,830 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.59 ₹118.59
₹74.75 ₹747.50
₹49.68 ₹4,968.00
₹39.71 ₹19,855.00
₹33.51 ₹33,510.00
₹33.15 ₹82,875.00
Full Reel (Order in multiples of 5000)
₹30.64 ₹1,53,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: LED Protection Devices
RoHS:  
PLEDxUx
16 V
1.2 V
6 V
QFN-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Holding Current Ih Max: 30 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 mA
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 5000
Subcategory: LED Protectors
Tradename: PLED
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

PLED Unidirectional Open LED Protectors

Littelfuse PLED Unidirectional Open LED protectors offer a switching electronic shunt path that diverts around a single LED that fails as an open circuit. This enables the remaining string of LEDs to continue to function even though a single LED in the string has failed open. This also provides reverse battery or reverse power polarity protection. PLED Unidirectional Series devices are designed to produce higher reliability in outdoor LED lighting applications such as street lighting, outdoor signage, aircraft runway lighting, roadside warning lights and other applications. Littelfuse PLED Unidirectional LED Protectors are offered in two surface mount packages, the DO-214AA and the Quad Flat Pak No-lead (QFN). These are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic.

PLED Open LED Protectors

Littelfuse PLED Open LED Protectors provide a switching electronic shunt path when an LED in an LED array fails as an open circuit, ensuring the entire array of LEDs will continue to function even if a single LED in the array does not. These LED protection devices are compatible with 1W, 2W, and 3W LEDs that have a nominal 3V forward characteristic. The protectors are available in a variety of package types, including QFN and DO-214 surface-mount packages, SOT-89, and the small form factor Powermite® package. Littelfuse PLED Open LED Protectors offer reliable lighting functions in applications such as headlights, aircraft, aircraft runway lighting, roadside warning lights, and more.