Q6008LH1LEDTP

Littelfuse
576-Q6008LH1LEDTP
Q6008LH1LEDTP

Mfr.:

Description:
Triacs 600V 8A 10-10-10 mA LED App

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,860

Stock:
3,860 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹150.02 ₹1,500.20
₹97.84 ₹9,784.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
Q6008xH1LED
8 A
85 A
600 V
500 uA
1.6 V
6 mA
1.3 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Thyristor Triacs for LED Dimmer Applications

Littelfuse Thyristor Triacs for LED Dimmer Applications are specifically designed for the low load current characteristics typical in LED lighting applications. These triacs are specified to perform best with LED loads by keeping holding current at 6mA maximum. The 6mA maximum holding current provides full control of light output at the extreme low end of load conditions with a minimum probability of flickering. Offering di/dt performance of 70A/µs, the thyristor triacs enable survivability of typical LED load operating characteristics. The 110°C rated junction temperature improves the margin of safe operation with fewer heat sinking requirements.

High Voltage NEC 600V+ Circuit Protection