ROV05H151K-S

Littelfuse
650-ROV05H151K-S
ROV05H151K-S

Mfr.:

Description:
Varistors 5mm 150V +-10% High Surge Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ROV05H
MOVs
95 VAC
150 VDC
260 V
5 mm
800 A
6.5 J
180 pF
Bulk
Brand: Littelfuse
Product Type: Varistors
Factory Pack Quantity: 5000
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: F18245-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
TARIC:
8533400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.