S4X8ES1RP

Littelfuse
576-S4X8ES1RP
S4X8ES1RP

Mfr.:

Description:
SCRs 400V .8A 5 UA Sen SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,466

Stock:
3,466 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹65.23 ₹652.30
₹42.86 ₹4,286.00
₹33.73 ₹16,865.00
₹29.63 ₹29,630.00
Full Reel (Order in multiples of 2000)
₹26.00 ₹52,000.00
₹23.30 ₹93,200.00
₹22.36 ₹2,23,600.00
₹21.99 ₹5,27,760.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹106.23
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
RoHS:  
REACH - SVHC:
SxX8xSx
10 A
400 V
3 uA
800 mA
1.7 V
5 V
800 mV
5 uA
- 40 C
+ 125 C
Through Hole
TO-92
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 10 A
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99