S8X5ECSAP

Littelfuse
576-S8X5ECSAP
S8X5ECSAP

Mfr.:

Description:
SCRs SCR TO92 800V .5A SEN THY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹73.33 ₹733.30
₹48.27 ₹4,827.00
₹37.92 ₹18,960.00
₹33.27 ₹33,270.00
Full Ammo Pack (Order in multiples of 2000)
₹26.37 ₹52,740.00
₹25.07 ₹1,00,280.00
₹24.69 ₹2,46,900.00
₹24.41 ₹5,85,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹119.27
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹92.25
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SCRs
S8X5ECS
800 V
500 uA
500 mA
1.4 V
8 V
800 mV
100 uA
- 40 C
+ 125 C
Through Hole
TO-92
Ammo Pack
Brand: Littelfuse
Holding Current Ih Max: 3 mA
Non Repetitive On-State Current: 500 mA
Product Type: SCRs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

S8X5ECS EV SCR Thyristors

Littelfuse S8X5ECS EV Silicon Controlled Rectifier (SCR) Thyristors offer a <20A surge current capability, up to an 800V voltage rating, and are RoHS compliant. The S8X5ECS series features thru-hole packages, a sensitive gate for direct microprocessor interface, long term reliability, and parametric stability. Littelfuse S8X5ECS EV SCR Thyristors are ideal for ground fault circuit interrupters, arc fault circuit interrupters, and residual current devices. 

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.