SH350

Littelfuse
576-SH350
SH350

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 5kA .7pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
₹74.08 ₹66,672.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SH
5 kA
350 V
2 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
4.2 mm
- 40 C
+ 90 C
Reel
Brand: Littelfuse
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 900
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH Gas Discharge Tubes

Littelfuse SH Gas Discharge Tubes provide high levels of protection against fast-rising transients caused by lightning disturbances. The SH series has a surge rating of 5kA, 8/20μs, and comes in a Squared Surface Mount package. This streamlines the pick and place on PCB processes. This GDT series is ideal for broadband equipment applications. The low off-state capacitance is compatible with high bandwidth applications, and this capacitance loading value does not vary if the voltage across the GDT changes. Littelfuse SH tubes are ideal for the protection of electrical, multimedia, and communication equipment against over-voltage transients in surface mount assembly applications.