SL1021A090X

Littelfuse
576-SL1021A090X
SL1021A090X

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP BETA 3T A90V RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.96 ₹247.96
₹231.79 ₹1,158.95
₹220.11 ₹2,201.10
₹177.88 ₹8,894.00
₹156.32 ₹15,632.00
₹154.52 ₹38,630.00
₹141.05 ₹70,525.00
₹132.96 ₹1,32,960.00
₹128.47 ₹3,21,175.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SL1021A
10 kA
90 V
3 Electrode
Radial
Failsafe Not Protected
8.1 mm
10.1 mm
- 40 C
+ 90 C
Tray
Brand: Littelfuse
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 250
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tube
Type: 3 Electrode Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99