SP3003-02UTG

Littelfuse
576-SP3003-02UTG
SP3003-02UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2 Ch 8KV 5V .65pF Low Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.75 ₹28.75
₹27.22 ₹2,722.00
₹24.53 ₹12,265.00
Full Reel (Order in multiples of 3000)
₹24.44 ₹73,320.00
₹24.17 ₹5,80,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
6 V
SMD/SMT
15 V
uDFN-6
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
SP3003
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Unit Weight: 45.583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Ethernet ESD, Lightning, & Power Fault Protection

Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards. 

Low Capacitance ESD SPA Diodes

Littelfuse Low Capacitance ESD SPA Diodes protect cables that operate with high-speed data and signals. These Littelfuse Low Capacitance ESD SPA Diodes include unidirectional and bidirectional devices with a 3.3V to 6V working voltage and 1 to 8 channels.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SP3003 TVS Diode Array SPA™ for ESD

Littelfuse SP3003 Series features ultra-low capacitance rail-to-rail diodes with an additional zener diode designed to protect each I/O pin and provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The SP3003 TVS Diode Arrays can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. Offered in 2-, 4-, and an 8-channel version that integrates 8 channels of ESD protection into one package, this series provides a typical ultra-low capacitance of 0.65pF, up to 8kV ESD protection for each I/O pin, and a reverse standoff voltage of 6V. The very low loading capacitance makes the SP3003 TVS Diode Arrays ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.