SPXV016.L

Littelfuse
576-SPXV016.L
SPXV016.L

Mfr.:

Description:
Industrial & Electrical Fuses 1500VDC 16A PHOTOVOLTAIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,079.80 ₹1,03,990.00
₹1,909.10 ₹1,90,910.00
₹1,855.20 ₹4,63,800.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXI
Specialty Fuses
16 A
Fast Blow
1.5 kVDC
50 kA
In Line Fuses
Holder
Cartridge
10.31 mm x 84.65 mm
Without Indicator
Bulk
13 Ohms
Brand: Littelfuse
Diameter: 10.31 mm
Height: 84.65 mm
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99