SPXV020.L

Littelfuse
576-SPXV020.L
SPXV020.L

Mfr.:

Description:
Industrial & Electrical Fuses 20A 1500 VDC Solar 30kA Photovoltaic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,903.31 ₹3,903.31
₹3,238.94 ₹16,194.70
₹2,987.35 ₹29,873.50
₹2,473.93 ₹1,23,696.50
₹2,219.55 ₹2,21,955.00
₹2,043.44 ₹5,10,860.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹3,903.31
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPXVS
Solar String Fuses
20 A
Medium / Normal Blow
1.5 kVDC
50 kA
Cartridge Fuses
Holder
Cartridge
Solar Photovoltaic Fuse Link
Without Indicator
Bulk
8.5 mOhms
Brand: Littelfuse
Diameter: 10.31 mm
Length: 84.65 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Specialty Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: POWR-GARD
Type: Solar String Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Fuses

Littelfuse Solar Fuses improve system uptime, sustainability and reliability of photovoltaic power systems. Littelfuse Solar Fuses meet the unique requirements of photovoltaic applications - where issues such as heat, efficiency, longevity and global standards impact the choices in selecting protection options.

SPXV-S 1500V Solar Fuses

Littelfuse SPXV-S 1500VDC Solar Fuses are designed to protect the next generation of solar installations. The design of the Littelfuse SPXV-S series meets the stringent requirements of 30kA interrupt ratings, 1500VDC protection, and global standards critical to solar equipment manufacturers.