SZSMF28AT1G

Littelfuse
576-SZSMF28AT1G
SZSMF28AT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,207

Stock:
3,207 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.29 ₹59.29
₹36.21 ₹362.10
₹23.18 ₹2,318.00
₹19.85 ₹9,925.00
₹15.72 ₹15,720.00
Full Reel (Order in multiples of 3000)
₹14.37 ₹43,110.00
₹11.86 ₹71,160.00
₹11.23 ₹1,01,070.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
32.8 V
SOD-123-2
4.4 A
200 W
- 55 C
+ 150 C
SZSMF
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 385 mW
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.