TM2P-10271-2

Littelfuse
650-TM2P-10271-2
TM2P-10271-2

Mfr.:

Description:
Resettable Fuses - PPTC 2 Pro Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,933

Stock:
4,933
Can Dispatch Immediately
On Order:
6,000
Expected 14-09-2026
8,000
Expected 22-09-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.72 ₹126.72
₹83.30 ₹833.00
₹73.71 ₹7,371.00
₹69.14 ₹17,285.00
₹66.44 ₹33,220.00
Full Reel (Order in multiples of 1000)
₹59.26 ₹59,260.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
TM2P
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
16 Ohms
- 40 C
+ 85 C
2.5 mm
Reel
Cut Tape
Brand: Littelfuse
Diameter: 12 mm
Length: 6.6 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: 2Pro
Part # Aliases: RF0504-000 RF4128-000
Unit Weight: 2.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2Pro PTC Resettable Fuses

Littelfuse 2Pro PTC Resettable Fuses are integrated overcurrent/overvoltage protection devices. The RoHS-compliant component incorporates PolySwitch PPTC (Polymeric Positive Temperature Coefficient) and metal oxide varistor technology in a single device to reduce board space requirements and component count. The 2Pro circuit protection devices help manufacturers comply with global safety standards, including UL 60950, TIA-968-A, IEC 60950, and ITU-T K.20/K.21. The UL 497A listed protector also helps provide ESD protection. Designed to provide resettable circuit protection devices in cost-sensitive PSTN (Public Switched Telephone Network) and VoIP (Voice over Internet Protocol) telephony equipment, 2Pro PTC Resettable Fuses are commonly used in cordless telephones, VoIP gateways, fax machines, data modems, set-top boxes, security systems, MDF modules, analog and ISDN linecards.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.