USW4465

Littelfuse
576-USW4465
USW4465

Mfr.:

Description:
Board Mount Temperature Sensors RTD 100 OHM 0.06% FLANGED PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
Wire Leads
Brand: Littelfuse
Product: Temperature Probes
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Series: USW
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
TARIC:
8542399000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.