V130LS1P
See Product Specifications
Mfr.:
Description:
Varistors 130V 1000pF
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹68.95 | ₹68.95 | |
| ₹41.65 | ₹416.50 | |
| ₹28.79 | ₹2,879.00 | |
| ₹26.74 | ₹6,685.00 | |
| ₹22.64 | ₹11,320.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹17.61 | ₹17,610.00 | |
| ₹15.93 | ₹31,860.00 | |
| ₹14.91 | ₹74,550.00 | |
| ₹14.63 | ₹1,46,300.00 | |
Similar Products
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

In order to improve the efficiency of taping process, we will
upgrade the tape packing facilities. This upgrade will also trim
the wire lead as shown below from the photo of the New Taping.
There will be no any changes to product's electrical and
mechanical specification. The original taping materials will
also be remained unchanged. Customer could continue to apply the
same assembly process or auto insertion facility for install the
related parts.
Please contact a Mouser Technical Sales Representative for
further information.
5-0111-26