V45MLA1812NRAUTO

Littelfuse
576-V45MLA1812NRAUTO
V45MLA1812NRAUTO

Mfr.:

Description:
Varistors 35VAC 45VDC 1800pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,664

Stock:
1,664 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹185.43 ₹1,854.30
₹175.18 ₹4,379.50
₹149.09 ₹14,909.00
₹139.77 ₹34,942.50
₹122.07 ₹61,035.00
Full Reel (Order in multiples of 1000)
₹101.57 ₹1,01,570.00
₹89.64 ₹1,79,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
RoHS:  
MLA1812NR
Automotive Multilayer Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
35 VAC
45 VDC
50 V to 62 V
90 V
500 A
1800 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 2.5 mm
Length: 4.5 mm
Factory Pack Quantity: 1000
Subcategory: Varistors
Type: MLV
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

MLA1812NR Varistors

Littelfuse  MLA1812NR Varistors are AEC-Q200-certified with a surface-mount design and a high operating temperature rating of +125°C. These varistors feature ultra-high surge current handling capability that protects integrated circuits and other components at the circuit board level, ensuring reliable circuitry performance. MLA1812NR Varistors consist of intercalating ceramic/electrode stacks and a nickel barrier termination. Littelfuse MLA1812NR Varistors are suitable for automotive electronics such as infotainment, industrial automation, and LED lighting.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.