WPB1

Littelfuse
576-WPB1
WPB1

Mfr.:

Description:
Fuse Holder Accessories INSULATING BOOT FOR LEB/LEC/LET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,408

Stock:
2,408 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹814.39 ₹814.39
₹676.49 ₹3,382.45
₹625.24 ₹6,252.40
₹518.08 ₹25,904.00
₹478.01 ₹47,801.00
₹429.56 ₹1,07,390.00
₹395.08 ₹1,97,540.00
₹364.33 ₹3,64,330.00
₹363.40 ₹9,08,500.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:
WPB1
Boots
1 Pole, Watertight, Insulating
Fuse Holders, LEB, LEC, LET
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Mounting Style: In-Line
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Termination Style: Crimp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
3926909989
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8546909000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.