WSTM0805QLR022FNR

Littelfuse
576-WSTM0805QLR022FN
WSTM0805QLR022FNR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 22 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹37.18 ₹371.80
₹28.98 ₹724.50
₹20.22 ₹2,022.00
₹17.24 ₹4,310.00
₹15.65 ₹7,825.00
₹14.26 ₹14,260.00
Full Reel (Order in multiples of 5000)
₹11.74 ₹58,700.00
₹10.90 ₹1,09,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
22 mOhms
750 mW (3/4 W)
1 %
50 PPM / C
0805
2012
2.1 mm (0.083 in)
1.35 mm (0.053 in)
0.65 mm (0.026 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.