135311

Loctite
298-135311
135311

Mfr.:

Description:
Chemicals Silicone Sealant, Alkoxy Silicone, Translucent Liquid, 3oz Tube, SI 5145/5145

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
40
Expected 13-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,977.06 ₹5,977.06
₹5,220.60 ₹52,206.00
₹5,105.61 ₹1,02,112.20
₹4,764.22 ₹2,38,211.00
₹4,527.94 ₹4,52,794.00
₹4,527.04 ₹9,05,408.00
500 Quote

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
RoHS:  
Sealants
3 oz
Brand: Loctite
Contains Lead: No
Package Type: Tube
Packaging: Tube
Product Type: Chemicals
Series: 5145 / SI 5145
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
TARIC:
3506100000
ECCN:
EAR99