1679643

Loctite
298-1679643
1679643

Mfr.:

Description:
Chemicals Epoxy, Heat Cure, Underfill, 30ml Syringe, LOCTITE Eccobond UF 3808 Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: UF 3808
Factory Pack Quantity: 5
Subcategory: Supplies
Tradename: Eccobond
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
TARIC:
3506100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.