MM01057

298-MM01057
MM01057

Mfr.:

Description:
Solder Solder Wire, Sn63, 3C Core, 1.63mm, SnPb, IDH 392249, C 400 Flux/Multicore 400

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Solder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Solder Wire
Tin/Lead, Acid Core
Sn63/Pb37
Spool
Brand: Loctite
Packaging: Spool
Product Type: Solder
Series: C 400 Flux / 400
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Multicore
Part # Aliases: 392249
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LOCTITE