0980 SSL 3031-121-007D-101

Lumberg Automation
566-0980SSL3031-101
0980 SSL 3031-121-007D-101

Mfr.:

Description:
I/O Modules LioN-Safety 8/4-F-DI 4-F-DO 2-IOLM M12 PROFInet / PROFIsafe , M12 L-coded Power Supply, Metal 60mm, IoT Protocols (OPC UA, MQTT, CoAP, REST)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,00,103.32 ₹1,00,103.32
₹94,261.92 ₹9,42,619.20

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: I/O Modules
RoHS:  
I/O Modules
24 VDC
180 mA
Screw
Brand: Lumberg Automation
IP Rating: IP65, IP67, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Series: LioN-Safety
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: 935023002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c

FEATURED PRODUCTS
LUMBERG AUTOMATION