ASBS-R 4 5-4

Lumberg Automation
566-ASBSR454
ASBS-R 4 5-4

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,743.30 ₹12,743.30
₹11,753.73 ₹1,17,537.30
₹11,284.10 ₹2,82,102.50
₹10,998.04 ₹5,49,902.00
₹10,686.81 ₹10,68,681.00
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
Circular Metric Connectors
M12 x 4, M23
Plug Connection
12 A
32 V
Brand: Lumberg Automation
Contact Plating: Gold
Gender: Female / Male
Housing Material: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 934761001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.