RST 3-RKWT/LED A 4-3-224/7.5 M

Lumberg Automation
566-RKWTLDA43224/7.5
RST 3-RKWT/LED A 4-3-224/7.5 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,837.73 ₹5,837.73
₹4,877.04 ₹48,770.40
₹4,862.13 ₹1,21,553.25
₹4,739.13 ₹2,36,956.50
₹4,600.30 ₹4,60,030.00
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
M12
3 Position
M12
3 Position
Male / Female
7.5 m (24.606 ft)
4 A
32 V
Black
Brand: Lumberg Automation
Description/Function: Actuator / Sensor Cordset, Double-Ended, Male Straight to Female 90 deg Connector with LED Operation and Function Indicator, Self-Locking Thread and Molded Cable
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 600003879
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.