GT-RLSA80SS

Lumex
696-GTRLSA80SS
GT-RLSA80SS

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Light Duty Radial Leaded Arrestor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,097

Stock:
3,097 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹155.61 ₹155.61
₹136.04 ₹1,360.40
₹119.27 ₹5,963.50
₹109.95 ₹10,995.00
₹92.99 ₹23,247.50
₹85.63 ₹42,815.00
₹79.86 ₹79,860.00
₹78.55 ₹1,96,375.00
₹69.14 ₹3,45,700.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
1.5 kA
80 V
2 Electrode
Radial
Failsafe Not Protected
4.2 mm
13 mm
- 40 C
+ 100 C
Bulk
Brand: Lumex
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode Light Duty Radial Lead Arrestor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8536308000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.