LPB-R0112051S

Lumex
696-LPB-R0112051S
LPB-R0112051S

Mfr.:

Description:
Led Bars & Arrays TransBrite Light Bar 20x5mm Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808
Can Dispatch Immediately
On Order:
2,000
Expected 10-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹157.47 ₹1,574.70
₹124.86 ₹12,486.00
₹108.09 ₹54,045.00
₹96.91 ₹96,910.00
₹93.18 ₹4,65,900.00
₹88.33 ₹8,83,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Bulk
Brand: Lumex
Length: 20 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1000
Subcategory: LED Indication
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8532240000
TARIC:
3926909790
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.