SML-LXFP0603USBCTR

Lumex
696-SMLLXFP0603USBCT
SML-LXFP0603USBCTR

Mfr.:

Description:
Single Colour LEDs SM 0603 UT 0.2mm ht 470m Blue W/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,613

Stock:
4,613 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹45.10 ₹451.00
₹28.70 ₹2,870.00
₹26.46 ₹13,230.00
₹26.37 ₹26,370.00
Full Reel (Order in multiples of 3000)
₹24.69 ₹74,070.00
₹23.48 ₹1,40,880.00
₹21.71 ₹1,95,390.00
₹19.20 ₹4,60,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
5 mA
3 V
95 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Water Clear
FP0603
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 0.2 mm
Length: 1.6 mm
Luminous Intensity: 70 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.