SSL-LX25783GD

Lumex
696-SSL-LX25783GD
SSL-LX25783GD

Mfr.:

Description:
Single Colour LEDs 2.5mm x 7mm Green

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,381

Stock:
2,381 Can Dispatch Immediately
Quantities greater than 2381 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34.48 ₹34.48
₹23.67 ₹236.70
₹16.40 ₹1,640.00
₹13.60 ₹6,800.00
₹12.02 ₹12,020.00
₹11.74 ₹23,480.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
Through Hole
565 nm
Green
20 mA
2 V
105 mW
Green
2.5 mm x 7 mm
Rectangular
Diffused
Bulk
Brand: Lumex
Height: 8 mm
Length: 7 mm
Luminous Intensity: 9 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2.5 mm
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.