SSL-LX3059GYW

Lumex
696-SSL-LX3059GYW
SSL-LX3059GYW

Mfr.:

Description:
Multi-Colour LEDs Green/Yellow Milky White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,095

Stock:
3,095 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹37.37 ₹373.70
₹26.93 ₹2,693.00
₹21.99 ₹10,995.00
₹19.20 ₹19,200.00
₹19.01 ₹47,525.00
₹17.33 ₹86,650.00
₹17.05 ₹1,70,500.00
₹15.93 ₹3,98,250.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Yellow, Green
585 nm, 565 nm
60 deg
20 mA
2.2 V, 2 V
105 mW
Colorless
3 mm
Dome
Diffused
Brand: Lumex
Configuration: Common Cathode
Height: 5 mm
Length: 4 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4 mm
Unit Weight: 223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.