SSL-LX5093ID-TR

Lumex
696-SSL-LX5093IDTR
SSL-LX5093ID-TR

Mfr.:

Description:
Single Colour LEDs HIR, 625nm Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,789

Stock:
2,789 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹31.77 ₹317.70
₹22.83 ₹2,283.00
₹17.89 ₹8,945.00
Full Reel (Order in multiples of 1000)
₹15.84 ₹15,840.00
₹14.44 ₹28,880.00
₹13.23 ₹66,150.00
₹12.77 ₹3,19,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹21.43
Min:
1

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
635 nm
Red
20 mA
2 V
105 mW
Red
5 mm
Dome
Diffused
Reel
Cut Tape
Brand: Lumex
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 5.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.