SSL-LX5093SUGD

Lumex
696-SSL-LX5093SUGD
SSL-LX5093SUGD

Mfr.:

Description:
Single Colour LEDs Green, 574nm Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,075

Stock:
1,075
Can Dispatch Immediately
On Order:
5,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹67.93 ₹679.30
₹50.32 ₹5,032.00
₹42.30 ₹21,150.00
₹37.55 ₹37,550.00
₹36.71 ₹91,775.00
₹35.04 ₹1,75,200.00
₹33.73 ₹3,37,300.00
₹32.52 ₹8,13,000.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
574 nm
Green
20 mA
2.2 V
60 mW
Green
5 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 170 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 5.9 mm
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.