SSP-CA12

Lumex
696-SSP-CA12
SSP-CA12

Mfr.:

Description:
Lighting Cables 12" Power Line Connection Cable

In Stock: 1,515

Stock:
1,515 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.80 ₹222.80
₹202.14 ₹2,021.40
₹194.95 ₹9,747.50
₹183.27 ₹54,981.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Lighting Cables
RoHS:  
Bulk
Brand: Lumex
Product Type: Lighting Cables
Factory Pack Quantity: 300
Subcategory: Power
Unit Weight: 15.241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8544429090
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8544420000
BRHTS:
85414011
ECCN:
EAR99