W48-1-RMC-N-WH-B

Lumex
696-W48-1-RMC-N-WH-B
W48-1-RMC-N-WH-B

Mfr.:

Description:
Pushbutton Switches PBS 12mm SPST 0.1A 48V mom metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹860.98 ₹860.98
₹830.23 ₹16,604.60
₹794.83 ₹39,741.50
₹668.10 ₹66,810.00
₹634.56 ₹1,26,912.00
₹613.12 ₹3,06,560.00
₹593.56 ₹5,93,560.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PBS
Standard Switches
Illuminated
SPST
Bushing Mount
LED
Blue
10 mA
12 VDC
IP67
Solder Terminal
Gold
Bulk
Brand: Lumex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.