A1DL-R620L12R3AF

Lumileds
997-A1DLR620L12R3AF
A1DL-R620L12R3AF

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹19.29 ₹1,92,900.00
₹18.64 ₹4,66,000.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Red LEDs
SMD/SMT
SMD-4
250 mA
Colorless
2.4 mm
Round
Clear
Reel
Brand: Lumileds
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Automotive Lighting

Lumileds Automotive Lighting offers automotive lighting solutions for aftermarket and original equipment manufacturer and supplier (OEM, OES) markets. Lumileds innovative products enhance safety and driving comfort. Rigorously tested with high-quality materials, these lighting solutions are found in one-in-two cars in Europe and one-in-three worldwide, ensuring the correct lamp for every application and vehicle.