L128-5780EA3500001

Lumileds
997-L1285780EA3501
L128-5780EA3500001

Mfr.:

Description:
White LEDs White 5700 K 80-CRI, LUXEON 2835 Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,707

Stock:
18,707 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.58 ₹12.58
₹4.40 ₹44.00
₹3.32 ₹332.00
₹3.05 ₹1,525.00
₹2.43 ₹2,430.00
₹2.34 ₹4,680.00
Full Reel (Order in multiples of 4000)
₹1.98 ₹7,920.00
₹1.80 ₹14,400.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Cool White
5700 K
29.3 lm
80
120 deg
60 mA
3 V
180 mW
3.5 mm
2.8 mm
0.65 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.53 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Cut Tape
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON 2835
Type: High Power LEDs
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.

LUXEON 2835 LEDs

Lumileds LUXEON 2835 LEDs are compact and designed to provide superior performance with high-lumen output and good efficiency for a variety of applications. The LUXEON 2835 have an industry-standard footprint and are perfect upgrades for other common mid-power LEDs. The 2835 LEDs are available in two versions, LUXEON 2835C for high output ranges and LUXEON 2835E for low output ranges.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.