L1C2-CYN1000000000

Lumileds
997-L1C2CYN100000000
L1C2-CYN1000000000

Mfr.:

Description:
Single Colour LEDs Cyan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,087

Stock:
3,087 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹274.91 ₹274.91
₹191.36 ₹1,913.60
₹148.24 ₹14,824.00
₹136.56 ₹68,280.00
Full Reel (Order in multiples of 1000)
₹115.00 ₹1,15,000.00
₹111.40 ₹5,57,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Cyan LEDs
SMD/SMT
0808 (2020 metric)
490 nm to 510 nm
Cyan
240 mW
1 A
3.37 V
LUXEON C ES
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Height: 1.9 mm
Length: 2 mm
Maximum Operating Temperature: + 135 C
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 122 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON C ES LEDs

Lumileds LUXEON C ES LEDs are engineered for large LED arrays with a single optic. The Lumileds LUXEON C ES features a compact design and larger die to reduce array size while optimizing LED arrangement for high light output. The three-stripe pad supports advanced circuitry and ensures excellent thermal management. Ideal for entertainment, architectural, and EVL applications, it delivers exceptional performance for high-output arrays.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.