L2C2-30901205E1300

Lumileds
997-L2C2-30901205E13
L2C2-30901205E1300

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, LUXEON CoB Core

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lumileds L2C5-30901205E1300
Lumileds
White LEDs White 3000 K 90-CRI, LUXEON CoB Core
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White CoB LEDs
SMD/SMT
SMD-2
Warm White
3000 K
2322 lm
90
115 deg
600 mA
35 V
24 mm
20 mm
1.05 mm
- 40 C
+ 105 C
Tinted
Round Flat
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LUXEON CoB
Type: Low Power LEDs
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.