L2C5-30801211F1900

Lumileds
997-L2C530801211F190
L2C5-30801211F1900

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹713.33 ₹713.33
₹699.85 ₹6,998.50
₹689.07 ₹34,453.50
₹688.17 ₹68,817.00
₹636.97 ₹1,59,242.50

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
6305 lm
80
115 deg
1.2 A
34.8 V
41.8 W
28 mm
28 mm
1.5 mm
- 40 C
+ 85 C
Tinted
19 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 7.733 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Luxeon CoB Core Range (Gen 4)

Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.