LXZ1-3580-3

Lumileds
997-LXZ135803
LXZ1-3580-3

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, LUXEON Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958
Can Dispatch Immediately
On Order:
4,000
Expected 30-03-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹269.52 ₹269.52
₹250.65 ₹2,506.50
Full Reel (Order in multiples of 2000)
₹124.88 ₹2,49,760.00
₹111.40 ₹4,45,600.00
10,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3500 K
110 lm
80
120 deg
500 mA
2.8 V
1.7 mm
1.3 mm
0.69 mm
- 40 C
+ 135 C
Colorless
Square
Water Clear
LUXEON Z
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Part # Aliases: LXZ1-3580-Y
Unit Weight: 106.006 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z LEDs

Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.