CLM-22-27-90-36-AC40-F5-3

Luminus Devices
896-CLM22279036AC40
CLM-22-27-90-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 2700 K 90-CRI, CLM-22 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹997.03 ₹3,98,812.00
₹982.12 ₹4,91,060.00
₹973.73 ₹9,73,730.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
2700 K
90
120 deg
1.05 A
33.5 V
35.2 W
28 mm
28 mm
1.37 mm
+ 150 C
23.5 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.